
0239005.VXP | |
|---|---|
DigiKey Part Number | 0239005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239005.VXP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 302.836 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0199 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.07000 | Fr.4.07 |
| 5 | Fr.3.37800 | Fr.16.89 |
| 10 | Fr.3.11700 | Fr.31.17 |
| 50 | Fr.2.58480 | Fr.129.24 |
| 100 | Fr.2.38390 | Fr.238.39 |
| 250 | Fr.2.14088 | Fr.535.22 |
| 500 | Fr.1.97258 | Fr.986.29 |
| 1,000 | Fr.1.85680 | Fr.1,856.80 |
| Unit Price without VAT: | Fr.4.07000 |
|---|---|
| Unit Price with VAT: | Fr.4.39967 |












