
0259.750T | |
|---|---|
DigiKey Part Number | F4177-ND |
Manufacturer | |
Manufacturer Product Number | 0259.750T |
Description | FUSE BRD MNT 750MA 125VAC/VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.153 | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.14000 | Fr.6.14 |
| 5 | Fr.5.08800 | Fr.25.44 |
| 10 | Fr.4.69500 | Fr.46.95 |
| 50 | Fr.3.89360 | Fr.194.68 |
| 100 | Fr.3.59030 | Fr.359.03 |
| 250 | Fr.3.22344 | Fr.805.86 |
| 500 | Fr.2.96920 | Fr.1,484.60 |
| 1,000 | Fr.2.91370 | Fr.2,913.70 |
| Unit Price without VAT: | Fr.6.14000 |
|---|---|
| Unit Price with VAT: | Fr.6.63734 |

