
0263005.HAT1L | |
|---|---|
DigiKey Part Number | F7799CT-ND - Cut Tape (CT) F7799TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263005.HAT1L |
Description | FUSE BOARD MOUNT 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263005.HAT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 5.55 |
Part Status Active | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0145 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.24000 | Fr.3.24 |
| 5 | Fr.2.69000 | Fr.13.45 |
| 10 | Fr.2.48100 | Fr.24.81 |
| 50 | Fr.2.05820 | Fr.102.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.62730 | Fr.162.73 |
| 200 | Fr.1.50050 | Fr.300.10 |
| 300 | Fr.1.43070 | Fr.429.21 |
| 500 | Fr.1.34710 | Fr.673.55 |
| 700 | Fr.1.29451 | Fr.906.16 |
| 1,000 | Fr.1.24081 | Fr.1,240.81 |
| Unit Price without VAT: | Fr.3.24000 |
|---|---|
| Unit Price with VAT: | Fr.3.50244 |

