
0272.002V | |
---|---|
DigiKey Part Number | 0272.002V-ND |
Manufacturer | |
Manufacturer Product Number | 0272.002V |
Description | FUSE BRD MNT 2MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.002V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 8.45E-9 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 2200 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.53.95000 | Fr.53.95 |
5 | Fr.44.74800 | Fr.223.74 |
10 | Fr.41.27200 | Fr.412.72 |
50 | Fr.34.15620 | Fr.1,707.81 |
100 | Fr.31.80080 | Fr.3,180.08 |
Unit Price without VAT: | Fr.53.95000 |
---|---|
Unit Price with VAT: | Fr.58.31995 |