
0272005.H | |
|---|---|
DigiKey Part Number | 0272005.H-ND |
Manufacturer | |
Manufacturer Product Number | 0272005.H |
Description | FUSE BRD MNT 5A 125VAC/VDC RAD |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
EDA/CAD Models | 0272005.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 2.21 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 0.0156 Ohms |


