
0263.125VXL | |
---|---|
DigiKey Part Number | 0263.125VXL-ND |
Manufacturer | |
Manufacturer Product Number | 0263.125VXL |
Description | FUSE BRD MNT 125MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.125VXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00231 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 1.75 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | Fr.8.09200 | Fr.40.46 |
Unit Price without VAT: | Fr.8.09200 |
---|---|
Unit Price with VAT: | Fr.8.74745 |