
| 0293020.U | |
|---|---|
| DigiKey Part Number | 0293020.U-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0293020.U | 
| Description | FUSE AUTO 20A 32VDC AUTO LINK | 
| Customer Reference | |
| Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Auto Link | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | 32 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | - | |
| Operating Temperature | - | |
| Color | Blue | |
| Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland