0283120.MXJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.63900
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.2.45060
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.73700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.73700
Datasheet
0283120.MXJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283120.MXJ

DigiKey Part Number
0283120.MXJ-ND
Manufacturer
Manufacturer Product Number
0283120.MXJ
Description
FUSE AUTO 120A 32VDC AUTO LINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0283120.MXJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
White
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.73700Fr.1,737.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.73700
Unit Price with VAT:Fr.1.87770