20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297020.H

DigiKey Part Number
0297020.H-ND
Manufacturer
Manufacturer Product Number
0297020.H
Description
FUSE AUTO 20A 32VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
380.0
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Yellow
Current Rating (Amps)
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Voltage Rating - DC
DC Cold Resistance
0.00321 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 18,900
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
5Fr.0.36200Fr.1.81
10Fr.0.33300Fr.3.33
50Fr.0.27620Fr.13.81
100Fr.0.25490Fr.25.49
300Fr.0.22433Fr.67.30
500Fr.0.21134Fr.105.67
1,000Fr.0.19487Fr.194.87
5,000Fr.0.16114Fr.805.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564