
| 02981028LXASSY | |
|---|---|
| DigiKey Part Number | 02981028LXASSY-ND | 
| Manufacturer | |
| Manufacturer Product Number | 02981028LXASSY | 
| Description | FUSE BLOK BLT DWN 32V 500A CHASS | 
| Customer Reference | |
| Detailed Description | Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Fuse Size | 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | |
| Current Rating (Amps) | 500 A | |
| For Use With/Related Products | ||
| Fuse Type | Bolt Down | |
| Fuseholder Type | Block | |
| Number of Circuits | 1 | |
| Voltage | 70V | |
| Orientation | - | |
| Termination Style | Bolt Down | |
| Contact Material | Steel | |
| Contact Finish | Zinc | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland