
031301.6HXP | |
|---|---|
DigiKey Part Number | F2552-ND |
Manufacturer | |
Manufacturer Product Number | 031301.6HXP |
Description | FUSE GLASS 1.6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 49.6 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.171 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 5 | Fr.0.90600 | Fr.4.53 |
| 10 | Fr.0.83500 | Fr.8.35 |
| 50 | Fr.0.69260 | Fr.34.63 |
| 100 | Fr.0.63910 | Fr.63.91 |
| 300 | Fr.0.56223 | Fr.168.67 |
| 500 | Fr.0.52956 | Fr.264.78 |
| 1,000 | Fr.0.48810 | Fr.488.10 |
| 5,000 | Fr.0.43650 | Fr.2,182.50 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |
















