3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031301.6MXP

DigiKey Part Number
F4813-ND
Manufacturer
Manufacturer Product Number
031301.6MXP
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
49.6
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
5Fr.0.86600Fr.4.33
10Fr.0.79900Fr.7.99
50Fr.0.66280Fr.33.14
100Fr.0.61160Fr.61.16
250Fr.0.54968Fr.137.42
500Fr.0.50682Fr.253.41
1,000Fr.0.46713Fr.467.13
5,000Fr.0.41590Fr.2,079.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505