
0313030.HXP | |
---|---|
DigiKey Part Number | F2562-ND |
Manufacturer | Littelfuse Inc. |
Manufacturer Product Number | 0313030.HXP |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 26900.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0012 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.54000 | Fr.1.54 |
5 | Fr.1.28200 | Fr.6.41 |
10 | Fr.1.18200 | Fr.11.82 |
50 | Fr.0.98040 | Fr.49.02 |
100 | Fr.0.90460 | Fr.90.46 |
300 | Fr.0.79567 | Fr.238.70 |
500 | Fr.0.74936 | Fr.374.68 |
1,000 | Fr.0.69052 | Fr.690.52 |
5,000 | Fr.0.63960 | Fr.3,198.00 |
Unit Price without VAT: | Fr.1.54000 |
---|---|
Unit Price with VAT: | Fr.1.66474 |