
0314012.VXP | |
|---|---|
DigiKey Part Number | 0314012.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314012.VXP |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 570.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, KC, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.01000 | Fr.4.01 |
| 5 | Fr.3.32800 | Fr.16.64 |
| 10 | Fr.3.07100 | Fr.30.71 |
| 50 | Fr.2.54700 | Fr.127.35 |
| 100 | Fr.2.34900 | Fr.234.90 |
| 250 | Fr.2.10956 | Fr.527.39 |
| 500 | Fr.1.94370 | Fr.971.85 |
| 1,000 | Fr.1.83182 | Fr.1,831.82 |
| Unit Price without VAT: | Fr.4.01000 |
|---|---|
| Unit Price with VAT: | Fr.4.33481 |












