Similar
Similar

0315.200VXP | |
|---|---|
DigiKey Part Number | 0315.200VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315.200VXP |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315.200VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.27 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 6.59 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-V-2/10-R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-2/10-R-ND | Fr.5.58790 | Similar |
| MDL-V-2/10-R | Eaton - Electronics Division | 0 | 283-MDL-V-2/10-R-ND | Fr.9.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.10.39400 | Fr.51.97 |
| Unit Price without VAT: | Fr.10.39400 |
|---|---|
| Unit Price with VAT: | Fr.11.23591 |



