
03181.25HXP | |
|---|---|
DigiKey Part Number | F7928-ND |
Manufacturer | |
Manufacturer Product Number | 03181.25HXP |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03181.25HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.45 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.1385 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 5 | Fr.0.81400 | Fr.4.07 |
| 10 | Fr.0.75000 | Fr.7.50 |
| 50 | Fr.0.62280 | Fr.31.14 |
| 100 | Fr.0.57470 | Fr.57.47 |
| 300 | Fr.0.50563 | Fr.151.69 |
| 500 | Fr.0.47628 | Fr.238.14 |
| 1,000 | Fr.0.43899 | Fr.438.99 |
| 5,000 | Fr.0.38840 | Fr.1,942.00 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

