Parametric Equivalent
Parametric Equivalent

0325005.VXP | |
|---|---|
DigiKey Part Number | 0325005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325005.VXP |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325005.VXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 25.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0522 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.5.81800 | Fr.29.09 |
| Unit Price without VAT: | Fr.5.81800 |
|---|---|
| Unit Price with VAT: | Fr.6.28926 |


