0326.100VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 288
Unit Price: Fr.4.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.81970
Datasheet
314, 322, 326, 332 3AG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.100VXP

DigiKey Part Number
0326.100VXP-ND
Manufacturer
Manufacturer Product Number
0326.100VXP
Description
FUSE CERM 100MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.087
Approval Agency
CE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
33.55 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.6.89000Fr.34.45
Manufacturers Standard Package
Unit Price without VAT:Fr.6.89000
Unit Price with VAT:Fr.7.44809