422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422005.MR

DigiKey Part Number
18-0422005.MRTR-ND - Tape & Reel (TR)
18-0422005.MRCT-ND - Cut Tape (CT)
18-0422005.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422005.MR
Description
FUSE BRD MNT 5A 125VAC/VDC 2410
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
5.9
Approval Agency
cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
DC Cold Resistance
0.0137 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,496
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
5Fr.0.81600Fr.4.08
10Fr.0.75400Fr.7.54
50Fr.0.62520Fr.31.26
100Fr.0.57690Fr.57.69
250Fr.0.51844Fr.129.61
500Fr.0.47804Fr.239.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.44063Fr.440.63
2,000Fr.0.40594Fr.811.88
3,000Fr.0.39000Fr.1,170.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938