
| 0447003.YXP | |
|---|---|
| DigiKey Part Number | F4944-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0447003.YXP | 
| Description | FUSE BRD MT 3A 350VAC 125VDC RAD | 
| Customer Reference | |
| Detailed Description | 3 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 350 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
| Melting I²t | 9.4 | |
| Approval Agency | CSA, METI, UL | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.430" L x 0.150" W x 0.404" H (10.92mm x 3.81mm x 10.26mm) | |
| DC Cold Resistance | 0.034 Ohms | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland