0451001.MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,180
Unit Price: Fr.1.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,765
Unit Price: Fr.1.43000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 182
Unit Price: Fr.2.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,606
Unit Price: Fr.1.43000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,635
Unit Price: Fr.1.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.50640
Datasheet

Direct


Bourns Inc.
In Stock: 205
Unit Price: Fr.0.91000
Datasheet

Direct


Bourns Inc.
In Stock: 1,772
Unit Price: Fr.1.10000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 1,156
Unit Price: Fr.0.34000
Datasheet
451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451001.MR

DigiKey Part Number
F1143TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0451001.MR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451001.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.459
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types