
046406.3DR | |
|---|---|
DigiKey Part Number | F3666TR-ND - Tape & Reel (TR) F3666CT-ND - Cut Tape (CT) F3666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046406.3DR |
Description | FUSE BOARD MNT 6.3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 046406.3DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 53.33 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 5 | Fr.1.10800 | Fr.5.54 |
| 10 | Fr.1.02300 | Fr.10.23 |
| 50 | Fr.0.84880 | Fr.42.44 |
| 100 | Fr.0.78310 | Fr.78.31 |
| 250 | Fr.0.70376 | Fr.175.94 |
| 500 | Fr.0.64888 | Fr.324.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.51300 | Fr.769.50 |
| 3,000 | Fr.0.48610 | Fr.1,458.30 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |

