
0467.375NRHF | |
|---|---|
DigiKey Part Number | F11419TR-ND - Tape & Reel (TR) F11419CT-ND - Cut Tape (CT) F11419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467.375NRHF |
Description | FUSE BRD MT 375MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467.375NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0035 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.375NR | Littelfuse Inc. | 19,569 | F1390CT-ND | Fr.1.20000 | Parametric Equivalent |
| 0494.375NR | Littelfuse Inc. | 4,225 | 18-0494.375NRCT-ND | Fr.1.20000 | Parametric Equivalent |
| 0494.375NRHF | Littelfuse Inc. | 9,503 | F5801CT-ND | Fr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 5 | Fr.0.99200 | Fr.4.96 |
| 10 | Fr.0.91600 | Fr.9.16 |
| 50 | Fr.0.75980 | Fr.37.99 |
| 100 | Fr.0.70100 | Fr.70.10 |
| 250 | Fr.0.63004 | Fr.157.51 |
| 500 | Fr.0.58092 | Fr.290.46 |
| 1,000 | Fr.0.53543 | Fr.535.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.40898 | Fr.2,044.90 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |

