
046702.5NRHF | |
|---|---|
DigiKey Part Number | F5703TR-ND - Tape & Reel (TR) F5703CT-ND - Cut Tape (CT) F5703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046702.5NRHF |
Description | FUSE BRD MT 2.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046702.5NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.2066 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 5 | Fr.0.97600 | Fr.4.88 |
| 10 | Fr.0.90100 | Fr.9.01 |
| 50 | Fr.0.74760 | Fr.37.38 |
| 100 | Fr.0.68970 | Fr.68.97 |
| 250 | Fr.0.61980 | Fr.154.95 |
| 500 | Fr.0.57148 | Fr.285.74 |
| 1,000 | Fr.0.52674 | Fr.526.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.42270 | Fr.2,113.50 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

