1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0472001.MRT1L

DigiKey Part Number
18-0472001.MRT1LTR-ND - Tape & Reel (TR)
18-0472001.MRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0472001.MRT1L
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0472001.MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.9384
Mounting Type
Through Hole
Approval Agency
UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.078 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0471001.NRT1LLittelfuse Inc.3,791F5580CT-NDFr.1.75000Parametric Equivalent
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
5Fr.1.59200Fr.7.96
10Fr.1.46900Fr.14.69
50Fr.1.21880Fr.60.94
100Fr.1.12440Fr.112.44
250Fr.1.01028Fr.252.57
500Fr.0.93134Fr.465.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.73557Fr.735.57
2,000Fr.0.68757Fr.1,375.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552