473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047302.5MAT1L

DigiKey Part Number
F1972CT-ND - Cut Tape (CT)
F1972TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
047302.5MAT1L
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047302.5MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
13.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.61000Fr.1.61
5Fr.1.33000Fr.6.65
10Fr.1.22700Fr.12.27
50Fr.1.01820Fr.50.91
100Fr.0.93940Fr.93.94
250Fr.0.84408Fr.211.02
500Fr.0.77814Fr.389.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.71702Fr.717.02
2,000Fr.0.66670Fr.1,333.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.61000
Unit Price with VAT:Fr.1.74041