
048302.5DR | |
|---|---|
DigiKey Part Number | 18-048302.5DRTR-ND - Tape & Reel (TR) 18-048302.5DRCT-ND - Cut Tape (CT) 18-048302.5DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048302.5DR |
Description | FUSE CHIP 2.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 5 | Fr.1.03200 | Fr.5.16 |
| 10 | Fr.0.95100 | Fr.9.51 |
| 50 | Fr.0.78920 | Fr.39.46 |
| 100 | Fr.0.72820 | Fr.72.82 |
| 250 | Fr.0.65436 | Fr.163.59 |
| 500 | Fr.0.60336 | Fr.301.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.45435 | Fr.681.52 |
| 3,000 | Fr.0.42601 | Fr.1,278.03 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |



