
048502.5DR | |
|---|---|
DigiKey Part Number | F5924TR-ND - Tape & Reel (TR) F5924CT-ND - Cut Tape (CT) F5924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048502.5DR |
Description | FUSE BOARD MNT 2.5A 600VDC 2SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.492 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 1.4921 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.41000 | Fr.5.41 |
| 5 | Fr.4.48400 | Fr.22.42 |
| 10 | Fr.4.13900 | Fr.41.39 |
| 50 | Fr.3.43260 | Fr.171.63 |
| 100 | Fr.3.16560 | Fr.316.56 |
| 250 | Fr.2.84256 | Fr.710.64 |
| 500 | Fr.2.76514 | Fr.1,382.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.25910 | Fr.3,388.65 |
| Unit Price without VAT: | Fr.5.41000 |
|---|---|
| Unit Price with VAT: | Fr.5.84821 |

