
05710008LXP | |
|---|---|
DigiKey Part Number | 05710008LXP-ND |
Manufacturer | |
Manufacturer Product Number | 05710008LXP |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.42000 | Fr.21.42 |
| 5 | Fr.17.77200 | Fr.88.86 |
| 10 | Fr.16.14400 | Fr.161.44 |
| 50 | Fr.13.58360 | Fr.679.18 |
| 100 | Fr.12.19870 | Fr.1,219.87 |
| 250 | Fr.11.22796 | Fr.2,806.99 |
| 500 | Fr.10.33294 | Fr.5,166.47 |
| Unit Price without VAT: | Fr.21.42000 |
|---|---|
| Unit Price with VAT: | Fr.23.15502 |

