
0ATO005.MXGLO | |
|---|---|
DigiKey Part Number | 0ATO005.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO005.MXGLO |
Description | FUSE AUTO 5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO005.MXGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 |
| 5 | Fr.1.81000 | Fr.9.05 |
| 10 | Fr.1.67000 | Fr.16.70 |
| 50 | Fr.1.38500 | Fr.69.25 |
| 100 | Fr.1.27760 | Fr.127.76 |
| 250 | Fr.1.14784 | Fr.286.96 |
| 500 | Fr.1.05798 | Fr.528.99 |
| 1,000 | Fr.0.97470 | Fr.974.70 |
| 5,000 | Fr.0.93500 | Fr.4,675.00 |
| Unit Price without VAT: | Fr.2.18000 |
|---|---|
| Unit Price with VAT: | Fr.2.35658 |





