
0ATO030.HXGLO | |
|---|---|
DigiKey Part Number | 0ATO030.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO030.HXGLO |
Description | FUSE AUTO 30A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CSA, SAE, UL |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.50000 | Fr.2.50 |
| 5 | Fr.2.07600 | Fr.10.38 |
| 10 | Fr.1.91600 | Fr.19.16 |
| 50 | Fr.1.58940 | Fr.79.47 |
| 100 | Fr.1.46600 | Fr.146.60 |
| 300 | Fr.1.28907 | Fr.386.72 |
| 500 | Fr.1.21378 | Fr.606.89 |
| 1,000 | Fr.1.11809 | Fr.1,118.09 |
| 5,000 | Fr.1.09060 | Fr.5,453.00 |
| Unit Price without VAT: | Fr.2.50000 |
|---|---|
| Unit Price with VAT: | Fr.2.70250 |

