
1.5KE20CA | |
|---|---|
DigiKey Part Number | 1.5KE20CALFTR-ND - Tape & Reel (TR) 1.5KE20CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE20CA Models |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.55500 | Fr.5.55 |
| 100 | Fr.0.36320 | Fr.36.32 |
| 500 | Fr.0.28052 | Fr.140.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.20634 | Fr.247.61 |
| 2,400 | Fr.0.18850 | Fr.452.40 |
| 3,600 | Fr.0.17941 | Fr.645.88 |
| 6,000 | Fr.0.16919 | Fr.1,015.14 |
| 8,400 | Fr.0.16856 | Fr.1,415.90 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |


