658V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE480CA

DigiKey Part Number
F7136TR-ND - Tape & Reel (TR)
F7136CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE480CA
Description
TVS DIODE 408VWM 658VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
658V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE480CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
456V
Base Product Number
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.77000Fr.7.70
100Fr.0.51100Fr.51.10
500Fr.0.40008Fr.200.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200Fr.0.29664Fr.355.97
2,400Fr.0.27273Fr.654.55
3,600Fr.0.26194Fr.942.98
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882