
1.5SMC33CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC33CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC33CA-ECT-ND - Cut Tape (CT) 18-1.5SMC33CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-E |
Description | TVS 1.5KW 33V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 33.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.56300 | Fr.5.63 |
| 100 | Fr.0.36850 | Fr.36.85 |
| 500 | Fr.0.28478 | Fr.142.39 |
| 1,000 | Fr.0.25782 | Fr.257.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18630 | Fr.558.90 |
| 6,000 | Fr.0.17193 | Fr.1,031.58 |
| 9,000 | Fr.0.17177 | Fr.1,545.93 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

