1.5SMC6.8A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,116
Unit Price: Fr.0.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 20,547
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,635
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.18393
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.1.36000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12048
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.15260
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,395
Unit Price: Fr.0.49000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16469
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.22877
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.21664
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.10670
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC6.8A-E

DigiKey Part Number
18-1.5SMC6.8A-ETR-ND - Tape & Reel (TR)
18-1.5SMC6.8A-ECT-ND - Cut Tape (CT)
18-1.5SMC6.8A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC6.8A-E
Description
TVS 1.5KW 6.8V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.49800Fr.4.98
100Fr.0.32500Fr.32.50
500Fr.0.25050Fr.125.25
1,000Fr.0.22647Fr.226.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17635Fr.529.05
6,000Fr.0.16251Fr.975.06
9,000Fr.0.16000Fr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480