1210L150PR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,876
Unit Price: Fr.0.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,183
Unit Price: Fr.0.49000
Datasheet

Similar


Bourns Inc.
In Stock: 4,240
Unit Price: Fr.0.60000
Datasheet
1210L, 1210 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210L, 1210 Concave Pkg
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L150PR

DigiKey Part Number
F2996TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210L150PR
Description
PTC RESET FUSE 6V 1.5A 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L150PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes