
153.5631.6152 | |
---|---|
DigiKey Part Number | 153.5631.6152-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.6152 |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.6152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 83400.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00029 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.09882 | Fr.1,098.82 |
Unit Price without VAT: | Fr.1.09882 |
---|---|
Unit Price with VAT: | Fr.1.18782 |