Direct
Direct
Direct

15KPA170C | |
|---|---|
DigiKey Part Number | 15KPA170C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA170C |
Description | TVS DIODE 170VWM 286.34VC P600 |
Customer Reference | |
Detailed Description | 286.34V Clamp 55.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA170C Models |
Category | Current - Peak Pulse (10/1000µs) 55.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 179.01V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 286.34V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA170CA | Littelfuse Inc. | 227 | 15KPA170CACT-ND | Fr.12.81000 | Direct |
| 15KPA170CAE3/TR13 | Microchip Technology | 0 | 15KPA170CAE3/TR13-ND | Fr.10.52101 | Direct |
| 15KPA170CE3/TR13 | Microchip Technology | 0 | 15KPA170CE3/TR13-ND | Fr.10.52101 | Direct |



