
15KPA280CA | |
|---|---|
DigiKey Part Number | 15KPA280CATR-ND - Tape & Reel (TR) 15KPA280CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA280CA |
Description | TVS DIODE 280VWM 454.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA280CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 280V | |
Voltage - Breakdown (Min) | 312.8V | |
Voltage - Clamping (Max) @ Ipp | 454.5V | |
Current - Peak Pulse (10/1000µs) | 33.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.50000 | Fr.6.50 |
| 10 | Fr.6.42600 | Fr.64.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.5.92704 | Fr.4,741.63 |
| Unit Price without VAT: | Fr.6.50000 |
|---|---|
| Unit Price with VAT: | Fr.7.02650 |


