
15KPA200CA | |
---|---|
DigiKey Part Number | 15KPA200CATR-ND - Tape & Reel (TR) 15KPA200CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA200CA |
Description | TVS DIODE 200VWM 319.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 319.1V Clamp 47.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA200CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 223.4V | |
Voltage - Clamping (Max) @ Ipp | 319.1V | |
Current - Peak Pulse (10/1000µs) | 47.3A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.02000 | Fr.7.02 |
10 | Fr.6.42600 | Fr.64.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.6.02113 | Fr.4,816.90 |
Unit Price without VAT: | Fr.7.02000 |
---|---|
Unit Price with VAT: | Fr.7.58862 |