10 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166.7000.5106

DigiKey Part Number
F5161-ND
Manufacturer
Manufacturer Product Number
166.7000.5106
Description
FUSE AUTO 10A 80VDC BLADE ATO
Customer Reference
Detailed Description
10 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
86.4
Part Status
Discontinued at DigiKey
Approval Agency
cULus
Mounting Type
Requires Holder
Color
Red
Fuse Type
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
Current Rating (Amps)
DC Cold Resistance
0.0079 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types