1PMT16AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.13094
Datasheet
DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-216AA
DO-216AA

1PMT16AT1G

DigiKey Part Number
1PMT16AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT16AT1G
Description
TVS DIODE 16VWM 26VC POWERMITE
Customer Reference
Detailed Description
26V Clamp Ipp Tvs Diode Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT16AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types