
20KPA204C-B | |
---|---|
DigiKey Part Number | 20KPA204C-B-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA204C-B |
Description | TVS DIODE 204VWM 345.45VC P600 |
Customer Reference | |
Detailed Description | 345.45V Clamp 61.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA204C-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 204V | |
Voltage - Breakdown (Min) | 215.37V | |
Voltage - Clamping (Max) @ Ipp | 345.45V | |
Current - Peak Pulse (10/1000µs) | 61.4A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |