375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205.375HXP

DigiKey Part Number
2205.375HXP-ND
Manufacturer
Manufacturer Product Number
2205.375HXP
Description
FUSE GLASS 375MA 250VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.58
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Current Rating (Amps)
DC Cold Resistance
1.1685 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.59980Fr.59.98
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59980
Unit Price with VAT:Fr.0.64838