MFG_2206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2206.750HXP

DigiKey Part Number
F7977-ND
Manufacturer
Manufacturer Product Number
2206.750HXP
Description
FUSE GLASS 750MA 300VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 300 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.05
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.152 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
5Fr.1.11600Fr.5.58
10Fr.1.02800Fr.10.28
50Fr.0.85320Fr.42.66
100Fr.0.78710Fr.78.71
300Fr.0.69243Fr.207.73
500Fr.0.65214Fr.326.07
1,000Fr.0.60099Fr.600.99
5,000Fr.0.54890Fr.2,744.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854