



2920L125PR | |
|---|---|
DigiKey Part Number | F2869TR-ND - Tape & Reel (TR) F2869CT-ND - Cut Tape (CT) F2869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L125PR |
Description | PTC RESET FUSE 15V 1.25A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 5 | Fr.0.54600 | Fr.2.73 |
| 10 | Fr.0.50400 | Fr.5.04 |
| 50 | Fr.0.41840 | Fr.20.92 |
| 100 | Fr.0.38610 | Fr.38.61 |
| 250 | Fr.0.34708 | Fr.86.77 |
| 500 | Fr.0.32010 | Fr.160.05 |
| 1,000 | Fr.0.29512 | Fr.295.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.23312 | Fr.466.24 |
| 4,000 | Fr.0.21472 | Fr.858.88 |
| 6,000 | Fr.0.21228 | Fr.1,273.68 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |




