
ECS-400-8-37B2-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-37B2-CWY-TR-ND - Tape & Reel (TR) 50-ECS-400-8-37B2-CWY-TRCT-ND - Cut Tape (CT) 50-ECS-400-8-37B2-CWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-37B2-CWY-TR |
Description | CRYSTAL 40 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-37B2-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.29000 | Fr.2.90 |
| 25 | Fr.0.27480 | Fr.6.87 |
| 50 | Fr.0.26340 | Fr.13.17 |
| 100 | Fr.0.25260 | Fr.25.26 |
| 250 | Fr.0.23880 | Fr.59.70 |
| 500 | Fr.0.22892 | Fr.114.46 |
| 1,000 | Fr.0.21946 | Fr.219.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20525 | Fr.615.75 |
| 6,000 | Fr.0.19676 | Fr.1,180.56 |
| 9,000 | Fr.0.17907 | Fr.1,611.63 |
| 15,000 | Fr.0.17832 | Fr.2,674.80 |
| 21,000 | Fr.0.17788 | Fr.3,735.48 |
| 30,000 | Fr.0.17744 | Fr.5,323.20 |
| 36,000 | Fr.0.17643 | Fr.6,351.48 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |











