
3.0SMCJ28CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ28CATR-ND - Tape & Reel (TR) 18-3.0SMCJ28CACT-ND - Cut Tape (CT) 18-3.0SMCJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ28CA Models |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.77800 | Fr.7.78 |
| 100 | Fr.0.51690 | Fr.51.69 |
| 500 | Fr.0.40490 | Fr.202.45 |
| 1,000 | Fr.0.36885 | Fr.368.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.26922 | Fr.807.66 |
| 6,000 | Fr.0.26583 | Fr.1,594.98 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

