30KPA64-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 524
Unit Price: Fr.14.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.9.32300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.9.12003
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 364
Unit Price: Fr.1.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: Fr.2.68000
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA64-B

DigiKey Part Number
30KPA64-B-ND
Manufacturer
Manufacturer Product Number
30KPA64-B
Description
TVS DIODE 64VWM 109.2VC P600
Customer Reference
Detailed Description
109.2V Clamp 291.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA64-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
67.57V
Voltage - Clamping (Max) @ Ipp
109.2V
Current - Peak Pulse (10/1000µs)
291.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable