
30KPA66CA-HR | |
|---|---|
DigiKey Part Number  | 30KPA66CA-HR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 30KPA66CA-HR  | 
Description  | TVS DIODE 66VWM 107VC P600  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 107V Clamp 283.2A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 66V  | |
Voltage - Breakdown (Min)  | 73.7V  | |
Voltage - Clamping (Max) @ Ipp  | 107V  | |
Current - Peak Pulse (10/1000µs)  | 283.2A  | |
Power - Peak Pulse  | 30000W (30kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | Fr.18.90000 | Fr.15,120.00 | 
| Unit Price without VAT: | Fr.18.90000 | 
|---|---|
| Unit Price with VAT: | Fr.20.43090 | 

